text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF1K50HR5

MRF1K50H Series 50 V 500 MHz N-Channel RF Power LDMOS Transistor - NI-1230-4H

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRF1K50HR5 - Technical Attributes
Attributes Table
Fet Type: RF Fet
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 135V
Rated Power Dissipation: 1667W
Gate-Source Voltage-Max [Vgss]: 10V
Operating Temp Range: -40°C to +225°C
Gate Source Threshold: 2.2V
Input Capacitance: 664pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$13,719.50
USD
Quantity
Unit Price
50+
$274.39
Product Variant Information section