text.skipToContent text.skipToNavigation

Manufacturer Part #

NTA7002NT1G

Single N-Channel 30 V 7.5 Ohm 300 mW Silicon Surface Mount Mosfet - SC-75-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2549
Product Specification Section
onsemi NTA7002NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 300mW
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 154mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 98ns
Rise Time: 15ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 0.65mm
Length: 0.9mm
Input Capacitance: 11.5pF
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
39000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,778.40
USD
Quantity
Unit Price
3,000
$0.0479
9,000
$0.0468
30,000
$0.0456
60,000
$0.045
120,000+
$0.0437