text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD18N06LT4G

N-Channel 60 V 54 mOhm 55 W Tab Mount Power MOSFET - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi NTD18N06LT4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 54mΩ
Rated Power Dissipation: 55|W
Qg Gate Charge: 22nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications

The NTD18N06LT4G is a part of NTD18 series power MOSFET. It has a storage temperature ranging from -55°C to +175°C and its available in DPAK package.

Designed for low voltage, high speed switching applications in power supplies, converters and power motor controls and bridge circuits.

Features:

  • AEC Q101 Qualified − NTDV18N06L
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Power Supplies
  • Converters
  • Power Motor Controls
  • Bridge Circuits
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,500.00
USD
Quantity
Unit Price
2,500+
$1.80
Product Variant Information section