text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD20P06LT4G

P-Channel 60 V 130 mOhm 65 W Tab Mount Power MOSFET - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2424
Product Specification Section
onsemi NTD20P06LT4G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 65|W
Qg Gate Charge: 26nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
282,500
USA:
282,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,462.50
USD
Quantity
Unit Price
2,500
$0.985
5,000
$0.97
7,500+
$0.96