text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD24N06LT4G

N-Channel 60 V 36 mOhm 62.5 W Tab Mount Power MOSFET - TO-252-3

Product Specification Section
onsemi NTD24N06LT4G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 32nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,325.00
USD
Quantity
Unit Price
2,500
$1.33
5,000+
$1.31