text.skipToContent text.skipToNavigation

Manufacturer Part #

NTD2955T4G

Single P-Channel 60 V 0.18 Ohm 30 nC 55 W Silicon SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2422
Product Specification Section
onsemi NTD2955T4G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 55W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -12A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 40ns
Rise Time: 85ns
Fall Time: 90ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: -4V
Technology: Si
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 500pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000
$0.60
7,500
$0.595
10,000
$0.59
12,500+
$0.58