text.skipToContent text.skipToNavigation

Manufacturer Part #

NTGS3441T1G

P-Channel 20 V 90 mOhm 0.5 W Surface Mount Power MOSFET - TSOP-6

Product Specification Section
onsemi NTGS3441T1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.5|W
Qg Gate Charge: 14nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The NTGS3441T1G is a part of NTGS34 series P-channel power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in TSOP-6 package.

Features:

  • Ultra Low RDS(on)
  • Higher Efficiency Extending Battery Life
  • Miniature TSOP−6 Surface Mount Package
  • Pb−Free Package is Available

Applications:

  • Power Management in Portable and Battery−Powered Products
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.53
15
$0.445
75
$0.395
300
$0.355
1,500+
$0.30