text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHS4101PT1G

P-Channel 20 V 35 mOhm 1.3 W Surface Mount Power MOSFET - CASE 1206A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTHS4101PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 35nC
Package Style:  CASE 1206
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000
$0.455
12,000
$0.45
15,000+
$0.445
Product Variant Information section