text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4105CT1G

NTJD4105 Series 20/8 V 0.375/0.3 Ohm Dual N & P-Ch Small Signal MOSFET-SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2603
Product Specification Section
onsemi NTJD4105CT1G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-8V
Drain-Source On Resistance-Max: 375mΩ/300mΩ
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 1.3nC/2.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
243,000
USA:
243,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
9,000
$0.151
12,000
$0.15
30,000
$0.148
45,000+
$0.145