text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4158CT1G

Dual N & P-Channel 30/20V 1.5mOhm 270 mW Small Signal MOSFET SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTJD4158CT1G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/20V
Drain-Source On Resistance-Max: 1.5Ω/0.26Ω
Rated Power Dissipation: 270|mW
Qg Gate Charge: 0.9nC/2.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
12,000
$0.17
15,000
$0.169
45,000+
$0.165
Product Variant Information section