text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJD4401NT1G

Dual N-Channel 20 V 220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2611
Product Specification Section
onsemi NTJD4401NT1G - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 3nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$279.00
USD
Quantity
Unit Price
3,000
$0.093
9,000
$0.0907
15,000
$0.0897
30,000
$0.0883
60,000+
$0.086