text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJS3151PT1G

P-Channel 12 V 45 mOhm 0.625 W Surface Mount Trench Power MOSFET - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi NTJS3151PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 0.625W
Qg Gate Charge: 8.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.7A
Turn-on Delay Time: 0.86µs
Turn-off Delay Time: 3.5µs
Rise Time: 1.5µs
Fall Time: 3.9µs
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 850pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
15,000+
$0.255
Product Variant Information section