text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5H600NLT1G

NTMFS5H600NL Series 60 V 1.3 mOhm 250 A N-Channel Power Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS5H600NLT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.1mΩ
Rated Power Dissipation: 160|mW
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 88ns
Rise Time: 130ns
Fall Time: 160ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 6680pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$5,715.00
USD
Quantity
Unit Price
1,500+
$3.81
Product Variant Information section