text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFSC1D6N06CTWG

NTMFSC1 Series 60 V 238 A 1.5 mΩ N-Channel Power MOSFET - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFSC1D6N06CTWG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 3.8W to 170W
Qg Gate Charge: 65nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 35A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 50ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Height - Max: 1mm
Length: 6.15mm
Input Capacitance: 4860pF
Series: NTMFSC1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,430.00
USD
Quantity
Unit Price
3,000+
$2.81
Product Variant Information section