text.skipToContent text.skipToNavigation

Manufacturer Part #

NTPF190N65S3HF

NTPF Series 650 V 190 mOhm 36 W Through Hole N-Channel Power Mosfet - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi NTPF190N65S3HF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 36W
Qg Gate Charge: 34nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 20A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 58ns
Rise Time: 19ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1610pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,000
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$5,880.00
USD
Quantity
Unit Price
50
$5.98
150
$5.94
250
$5.92
750
$5.88
1,250+
$5.84
Product Variant Information section