text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR0202PLT1G

P-Channel 20 V 550 mOhm 225 mW Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi NTR0202PLT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 225|mW
Qg Gate Charge: 2.18nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,896.00
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000+
$0.06
Product Variant Information section