text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4170NT1G

N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2508
Product Specification Section
onsemi NTR4170NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 0.78|W
Qg Gate Charge: 4.76nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
9,000
$0.119
15,000
$0.118
30,000
$0.117
60,000+
$0.114