text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4001NT1G

N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2606
Product Specification Section
onsemi NTS4001NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 330|mW
Qg Gate Charge: 1.3nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
3,000
$0.0654
9,000
$0.0639
15,000
$0.0632
60,000
$0.0613
90,000+
$0.06