text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4409NT1G

N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTS4409NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 249mΩ
Rated Power Dissipation: 0.28|W
Qg Gate Charge: 1.5nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The NTS4409NT1G is a part of NTS4409N series N-channel small signal MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.

Features:

  • Advance Planar Technology for Fast Switching, Low RDS(on)
  • Higher Efficiency Extending Battery Life
  • AEC−Q101 Qualified and PPAP Capable − NVS4409N
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Boost and Buck Converter
  • Load Switch
  • Battery Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,883.70
USD
Quantity
Unit Price
3,000
$0.093
9,000
$0.0907
15,000
$0.0897
30,000
$0.0883
60,000+
$0.086
Product Variant Information section