Manufacturer Part #
NTUD3169CZT5G
N & P-Channel 20 V 1.5/5 Ω SMT Small Signal Mosfet - SOT-963
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-963 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi NTUD3169CZT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTUD3169CZT5G - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V/-20V |
| Drain-Source On Resistance-Max: | 1.5Ω/5Ω |
| Rated Power Dissipation: | 125|mW |
| Package Style: | SOT-963 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8,000
$0.0466
24,000
$0.0455
32,000
$0.0452
80,000
$0.0443
120,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-963
Mounting Method:
Surface Mount