text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5113PLT1G

NVMFS5113PL Series -60 V -64 A 14 mOhm SMT P-Channel Power Mosfet - DFN-5

Product Specification Section
onsemi NVMFS5113PLT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 83nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 54ns
Rise Time: 37ns
Fall Time: 77ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 4400pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$4,815.00
USD
Quantity
Unit Price
1,500+
$3.21