text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C673NLWFAFT1G

NVMFS Series 60 V 9.2 mOhm 3.6 W Surface Mount N-Channel Power Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFS5C673NLWFAFT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.2mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 16ns
Rise Time: 25ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 880pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,670.00
USD
Quantity
Unit Price
1,500
$1.78
3,000
$1.77
4,500+
$1.75
Product Variant Information section