text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS5116PLTAG

P-Channel 60 V 14 A 52 mOhm Surface Mount Power Mosfet - WDFN-8 (3.3 x 3.3)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTFS5116PLTAG - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 14nC
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,775.00
USD
Quantity
Unit Price
1,500
$0.935
3,000
$0.925
4,500
$0.92
6,000
$0.915
7,500+
$0.895
Product Variant Information section