text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTFS6H880NTAG

80 V 6.3 A 21 A 3.1 W Surface Mount N-Channel MOSFET - WDFN-8 (3.3x3.3)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
onsemi NVTFS6H880NTAG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 6.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.3A
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 370pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$315.00
USD
Quantity
Unit Price
1,500
$0.21
4,500
$0.205
7,500
$0.20
30,000+
$0.196
Product Variant Information section