text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTJD4001NT1G

2 N-Channel (Dual) 30V 250mA 272mW Surface Mount Mosfet - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi NVTJD4001NT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 272mW
Qg Gate Charge: 1.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250mA
Turn-on Delay Time: 17ns
Turn-off Delay Time: 94s
Rise Time: 23ns
Fall Time: 82s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0V
Input Capacitance: 33F
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
45,000+
$0.195
Product Variant Information section