text.skipToContent text.skipToNavigation

Manufacturer Part #

NX7002AKS,115

Dual N-Channel 60 V 4.5 Ohm 0.43 nC Surface Mount Trench Mosfet - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX7002AKS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 330mW
Qg Gate Charge: 0.33nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 20ns
Rise Time: 7ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: Si
Input Capacitance: 11pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$748.80
USD
Quantity
Unit Price
3,000
$0.0322
9,000
$0.0314
12,000
$0.0312
30,000
$0.0305
45,000+
$0.0299
Product Variant Information section