text.skipToContent text.skipToNavigation

Manufacturer Part #

PD55003-E

PD55003-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWERSO-10RF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PD55003-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
Package Style:  POWERSO-10RF
Mounting Method: Surface Mount
Features & Applications

The PD55003 is a common source N-channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broad band commercial and industrial applications. It operates at 12 V in common source mode at frequencies of up to 1 GHz. PD55003 boasts the excellent gain, linearity and reliability of STs latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. PD55003s superior linearity performance makes it an ideal solution for car mobile radio.

The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly. Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294)

Features:

  • Excellent thermal stability
  • Common source configuration
  • POUT = 3 W with 17 dB gain @ 500 MHz / 12.5
  • New RF plastic package
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$2,476.00
USD
Quantity
Unit Price
50
$6.26
100
$6.23
200
$6.20
250
$6.19
750+
$6.13
Product Variant Information section