text.skipToContent text.skipToNavigation

Manufacturer Part #

PHPT60415NYX

PHPT60415NY Series 40 V 15 A 1.5 W SMT NPN Bipolar Transistor - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PHPT60415NYX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 40V
Collector Current Max: 15A
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 40mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 10 A
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 105MHz
Operating Temp Range: -55°C to +175°C
Rise Time: 215ns
Fall Time: 125ns
Input Capacitance: 90pF
Moisture Sensitivity Level: 1
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$975.00
USD
Quantity
Unit Price
1,500
$0.33
3,000
$0.325
4,500+
$0.32
Product Variant Information section