text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDXB600UNEZ

PMDXB600UNE Series 20 V 620 mOhm Dual N-Channel TrenchMOS FET - DFN1010B-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMDXB600UNEZ - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 620mΩ
Rated Power Dissipation: 380|mW
Qg Gate Charge: 0.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$6,400.00
USD
Quantity
Unit Price
5,000
$0.33
10,000
$0.325
15,000
$0.32
25,000+
$0.315
Product Variant Information section