text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV100XPEAR

P-Channel 20 V 2.4 A 128 mOhm 463 mW Surface Mount Trench Mosfet - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV100XPEAR - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 128mΩ
Rated Power Dissipation: 463mW
Qg Gate Charge: 3.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.4A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 35ns
Rise Time: 4ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 386pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$5,850.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000
$0.40
15,000+
$0.39
Product Variant Information section