text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV213SN,215

N-Channel 100 V 250 mOhm 2 W Surface Mount TrenchMOS Standard Level FET SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nexperia PMV213SN,215 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

N-channel enhancement mode field-effect transistor in a plastic package using TrenchMOS™ technology. Product availability: PMV213SN in SOT23.

Features:

  • Low on-state resistance in a small surface mount package

Applications:

  • DC-to-DC primary side switching
Pricing Section
Global Stock:
6,000
USA:
6,000
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.58
6,000
$0.57
9,000
$0.565
12,000+
$0.56
Product Variant Information section