text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV250EPEAR

PMV250EPEAR Series 40 V 240 mOhm 480 mW 6 nC P-Channel TrenchMOS FET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV250EPEAR - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 480mW
Qg Gate Charge: 4.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 26ns
Rise Time: 6ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 293pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$47,280.00
USD
Quantity
Unit Price
3,000+
$3.94
Product Variant Information section