text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV50XPR

P-Channel 20 V 4.4 A 60 mOhm 490 mW Surface Mount Trench Mosfet - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMV50XPR - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 490mW
Qg Gate Charge: 7.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.4A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 135ns
Rise Time: 18ns
Fall Time: 68ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Input Capacitance: 744pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$5,940.00
USD
Quantity
Unit Price
3,000
$0.67
6,000
$0.665
9,000
$0.66
12,000+
$0.65
Product Variant Information section