text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R2-30YLC,115

PSMN1R2-30YLC Series 30 V 100 A Surface Mount N-Channel MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R2-30YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.25mΩ
Rated Power Dissipation: 215W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 75ns
Rise Time: 60ns
Fall Time: 39ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.46V
Technology: PowerTrench
Input Capacitance: 5093pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,000.00
USD
Quantity
Unit Price
1,500+
$4.00
Product Variant Information section