text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN5R6-60YLX

PSMN5R6 Series 60 V 100 A 5.6 mOhm N-Ch. Standard Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN5R6-60YLX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.6mΩ
Rated Power Dissipation: 167W
Qg Gate Charge: 66.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 19.3ns
Turn-off Delay Time: 49.4ns
Rise Time: 36.4ns
Fall Time: 32.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 3769pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$3,060.00
USD
Quantity
Unit Price
1,500
$1.04
3,000
$1.02
6,000
$1.01
7,500+
$0.99
Product Variant Information section