text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP013-30QLJ

P-Channel 30 V 14.7 A 1.1 W Surface Mount Trench MOSFET - MLPAK34

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PXP013-30QLJ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13.3mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 33.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 39ns
Rise Time: 32ns
Fall Time: 29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Input Capacitance: 1650pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$5,070.00
USD
Quantity
Unit Price
3,000
$0.865
6,000+
$0.845
Product Variant Information section