text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6J11TR

MOSFET TRANS MOSFET PCH 12V 2A 6PIN

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM QS6J11TR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 6.5nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 65ns
Rise Time: 17ns
Fall Time: 35ns
Operating Temp Range: 150°C
Gate Source Threshold: 1V
Input Capacitance: 770pF
Series: QS6J11
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
30,000+
$0.225
Product Variant Information section