text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6J3TR

SWITCHING MOSFET; TSMT5; Pch; DRIVE VOLTAGE - 2.5V

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM QS6J3TR - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 215mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 3nC
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
30,000+
$0.23
Product Variant Information section