text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6K1TR

N-Channel + N-Channel 1.25 W 30 V 364 mOhm 2.4 nC SMT 2.5 V Drive MosFet -TSMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
ROHM QS6K1TR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 364mΩ
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 2.4nC
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
15,000+
$0.245
Product Variant Information section