text.skipToContent text.skipToNavigation

Manufacturer Part #

QS6K21TR

QS6K21 Series 45 V 420 mOhm 1 A Surface Mount N-Channel Power Mosfet - TSMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
ROHM QS6K21TR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 420mΩ
Rated Power Dissipation: 600|mW
Qg Gate Charge: 1.5nC
Package Style:  TSMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
30,000+
$0.225
Product Variant Information section