text.skipToContent text.skipToNavigation

Manufacturer Part #

R6009END3TL1

600 V 9 A 94 W Surface Mount N-Channel MOSFET - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6009END3TL1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 535mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 75ns
Rise Time: 35ns
Fall Time: 30ns
Gate Source Threshold: 4V
Input Capacitance: 430pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,750.00
USD
Quantity
Unit Price
2,500+
$2.70
Product Variant Information section