text.skipToContent text.skipToNavigation

Manufacturer Part #

R8006KND3TL1

N-Channel 800 V 6 A 83 W Surface Mount Power MOSFET - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R8006KND3TL1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 83W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 30ns
Fall Time: 45ns
Gate Source Threshold: 3.5V
Input Capacitance: 650pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Unit Price
2,500+
$1.78
Product Variant Information section