text.skipToContent text.skipToNavigation

Manufacturer Part #

RAF040P01TCL

P-Channel 12 V 4 A 30 mOhm 0.8 W Surface Mount Power MOSFET - SOT-323T

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2640
Product Specification Section
ROHM RAF040P01TCL - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 0.75W
Qg Gate Charge: 37nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 240ns
Rise Time: 43ns
Fall Time: 120ns
Gate Source Threshold: 1V
Input Capacitance: 4000pF
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.18
12,000
$0.178
15,000
$0.177
45,000+
$0.173
Product Variant Information section