text.skipToContent text.skipToNavigation

Manufacturer Part #

RD3L03BBGTL1

MOSFET with low-on resistance and High power package, suitable for switching

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM RD3L03BBGTL1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 11.3mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 35ns
Rise Time: 11ns
Fall Time: 8.6ns
Gate Source Threshold: 2.5V
Input Capacitance: 970pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section