text.skipToContent text.skipToNavigation

Manufacturer Part #

RF4E070GNTR

30V, 7A, 21.4 MOHM, PQFN 2X2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF4E070GNTR - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 21.4mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 4.8nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$444.00
USD
Quantity
Unit Price
3,000
$0.148
9,000
$0.145
12,000
$0.144
30,000
$0.142
45,000+
$0.14
Product Variant Information section