text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD3055LESM9A

N-Channel 60 V 0.107 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2512
Product Specification Section
onsemi RFD3055LESM9A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.107Ω
Rated Power Dissipation: 38|W
Qg Gate Charge: 11.3nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The RFD3055LESM9A is a 11 A 60 V 0.107 Ω Logic Level N-Channel Power MOSFET. It Comes in a Package of TO-252AA and Operating Temperature Ranges from -55 to 175 °C.

This are manufactured using the latest manufacturing process technologty. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance.

Product Features:

  • 11 A, 60 V
  • rDS(ON) = 0.107 Ω
  • Temperature Compensating PSPICE Model
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • Related Literature
    • TB334 “Guidelines for Soldering Surface Mount Components to PC Boards”

Applications:

  • Switching regulators
  • Switching converters
  • Motor
  • Drivers and relay drivers
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000
$0.62
7,500
$0.615
12,500+
$0.605