text.skipToContent text.skipToNavigation

Manufacturer Part #

RK7002BMHZGT116

N-Channel 60 V 250 mA 2.4 Ohm 200 mW Surface Mount Small Signal MOSFET - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
ROHM RK7002BMHZGT116 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.25A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 18ns
Rise Time: 5ns
Fall Time: 28ns
Gate Source Threshold: 2.3V
Input Capacitance: 15pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$80.70
USD
Quantity
Unit Price
3,000
$0.0269
12,000
$0.0261
45,000
$0.0254
75,000
$0.0251
150,000+
$0.0243
Product Variant Information section