text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ5E070BNTCL

30V, 7A, 16.5MOHM, N-CHANNEL, TSMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ5E070BNTCL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16.1mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 28ns
Rise Time: 15ns
Fall Time: 23ns
Gate Source Threshold: 2.5V
Input Capacitance: 950pF
Package Style:  TSMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section