text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ6C050UNTR

20V, 5A, 40MOHM, N-CHANNEL, TSMT6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RQ6C050UNTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 5A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 70ns
Rise Time: 25ns
Fall Time: 100ns
Operating Temp Range: 150°C
Gate Source Threshold: 1V
Input Capacitance: 900pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
12,000
$0.161
45,000+
$0.157
Product Variant Information section