text.skipToContent text.skipToNavigation

Manufacturer Part #

RRH050P03TB1

-30V, -5A, 58MOHM, P-CHANNEL, SOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RRH050P03TB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 0.65W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 55ns
Rise Time: 25ns
Fall Time: 30ns
Gate Source Threshold: 2.5V
Input Capacitance: 850pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29
Product Variant Information section